help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Search Keywords: GDL614
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Ferraz Shawmut
  • Référence:
    GDL6-1/4
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature6209
  • Fuse Size:
    6.35 X 31.756191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    6.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass6190
  • Mounting:
    Holder6197
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min:
10
multiple:
5
12 Weeks Peut expédier 16/2/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
10
€1.988
100
€1.623
250
€1.548
500
€1.501
1 000
€1.416
2 500
€1.379
5 000
€1.341
7 500 +
€1.322
Click for Quote
Se connecter pour débloquer des tarifs spéciaux