Same Sky® Top produits for EV Charging

Same Sky®'s diverse range of électronique composants provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable caractéristiques, these composants fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Haut-parleurs : avec des tailles de cadre allant de 12 à 91 mm, ces haut-parleurs sont disponibles avec des membranes en tissu, mylar et papier, avec des cadres ovales, rectangulaires, ronds et carrés, ainsi qu'une variété de types d'aimants et de styles de montage.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Voir plus
196 résultats Produits

CBM-5020V-148

Same Sky®

DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm

  • En Stock: 290

    Expédition immédiate


  • 7
    €9.12
  • 80
    €8.75
  • 200
    €8.38
Voir plus

CBM-979533B-168

Same Sky®

DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm

  • En Stock: 13

    Expédition immédiate


  • 1
    €23.14
  • 50
    €18.64
  • 100
    €17.92
Voir plus

CCG-1206

Same Sky®

12 mm, 5 Vo-p, 91 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer

  • 13 Semaines

  • 50
    €0.7307
    €0.7288
  • 250
    €0.5509
    €0.5495
  • 1 000
    €0.4866
    €0.4853
Voir plus

CDM-12008

Same Sky®

12 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

  • En Stock: 2357

    Expédition immédiate


  • 25
    €2.87
  • 100
    €1.74
  • 250
    €1.58
Voir plus

CDM-13008

Same Sky®

13 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

  • En Stock: 500

    Expédition immédiate


  • 25
    €1.77
  • 100
    €1.46
  • 250
    €1.39
Voir plus

CDS-15158-SMT-TR

Same Sky®

Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone

  • En Stock: 600

    Expédition immédiate


  • 600
    €4.46
    €4.45
  • 1 200
    €4.25
    €4.24
  • 3 000
    €3.98
    €3.97
Voir plus

CDS-40304

Same Sky®

40 x 30 mm, Rectangular Frame, 2 W, 4 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • En Stock: 307

    Expédition immédiate


  • 20
    €5.39
    €5.38
  • 50
    €3.60
  • 100
    €3.54
Voir plus
  • En Stock: 825

    Expédition immédiate


  • 25
    €1.560
    €1.556
  • 250
    €1.299
    €1.296
  • 500
    €1.162
    €1.159
Voir plus

CEB-35FD29

Same Sky®

35mm Piezo Buzzer Element w/Feedback Loop & Lead Wires

  • En Stock: 1200

    Expédition immédiate


  • 25
    €1.89
  • 50
    €1.66
  • 100
    €1.52
Voir plus

CEM-1201(50)

Same Sky®

12 mm, 1.5 Vo-p, 87 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • 11 Semaines

  • 50
    €0.8941
    €0.8919
  • 500
    €0.5424
    €0.5410
  • 1 000
    €0.4760
    €0.4748
Voir plus

Rejoignez le circuit et restez connecté à OnlineComponents.com et bien plus encore !