Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Connecting is a 'snap'
COMBICON LPC 2,5/ 2-ST-5,08 PCB Connector - 2 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Lever
immediatamente
Ships
COMBICON LPC 2,5/ 2-STF-5,08 PCB Connector - 2 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 3-STF-5,08 PCB Connector - 3 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
Ships 12/8/25
COMBICON LPC 2,5/ 4-STF-5,08 PCB Connector - 4 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 5-STF-5,08 PCB Connector - 5 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 6-STF-5,08 PCB Connector - 6 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 7-STF-5,08 PCB Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 8-STF-5,08 PCB Connector - 8 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 9-STF-5,08 PCB Connector - 9 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/10-STF-5,08 PCB Connector - 10 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...