help desk software

Omron Industrial Automation Switch Mode Power Supply - S8VK-X Series

The S8VK-X is the newest addition to the S8VK family of switch mode power supplies. With Push-In Plus technology, similar to the S8VK-S, which reduces wiring time by 60%. Beyond this feature, the S8VK-X has EtherNet/IP and Modbus TCP compatible communication capability to enhance automation facility’s predictive maintenance programs.

  • EtherNet/IP, Modbus TCP compatible
  • Product replacement time, output voltage, output current and more can be acquired on the network and can be managed all at once
  • Product status can be checked on-site using the indication monitor
  • Operation temperatures from -40 to 70°C
  • Power Boost function at 150% (240 and 480W)
  • Side-by-side mounting possible (up to 55°C)
See More
11 résultats PRODUCTS

S8VKX48024EIP

Omron Automation

Book type power supply - 480 W - 24 VDC - 20 A - DIN rail mounting - Push-in terminal - Coated - Ethernet IP / Mo ...

  • En Stock: 11

    immediatamente

  • MANUFACTURER STOCK 51

    Ships 12/8/25


  • 1
    €664.411
  • 3
    €654.438
  • 5 +
    €637.833
See More