CIT Relay & Switch

Smart Solutions Are Found Here

  • Electromechanical Relays – Automotive and UL approved relays, including latching relays, for use in applications ranging from golf carts, cars and trucks to automated machine tools and production lines to any application requiring quick, reliable operation.
  • Solid State Relays – Similar in function as the electromechanical relays, solid state relays do not have any moving components, thus exponentially increasing the long-term reliability. Excellent for use in heavy duty applications, SSRs are well suited for nearly any application that requires high current loads.
  • Electromechanical Switches – Commonly used in commercial, household, industrial automation, test instrumentation and automotive applications to name a few due to their durable construction and long-life cycle. Offering everything from pushbutton, slide, tactile, toggle, key, DIP, and rocker switches in sizes from micro-miniature and up in surface mount, panel mount, right angle and many more options including illuminated.
  • Anti-Vandal Switches – also known as vandal resistant or vandal-proof switches, designed to withstand abuse from nature and/or attempts to damage them. Ideally suited for use in public settings such as parking kiosks, ticket dispensers and elevators, anti-vandal switches are also used in industrial and testing equipment.
  • Pushbutton Switches – Sizes ranging from micro, miniature, small and subminiature, with sealed, through-hole, right angle, and surface mount options and a multitude of choices in cap styles. Highly versatile, illuminated options are available with LED color choices. Bi-color options make endless the combinations and applications.
See More
72 résultats PRODUCTS

MS1206L6

CIT Relay and Switch

Miniature Slide Switch - Right Angle Mounting - 6.0mm Actuator Length

  • En Stock: 2277

    immediatamente


  • 300
    €0.2889
  • 2 500
    €0.2080
  • 5 000
    €0.1995
See More

J123F1A24VDC.36

CIT Relay and Switch

General Purpose Relay - SPST-NO(1 Form A) - 15mA 24VDC Coil - 20A Contact - 380VAC/110VDC Switching - Class F Coi ...

  • 14 WEEKS

  • 250
    €1.13
  • 500
    €1.10
  • 1 000 +
    €0.97
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!