help desk software

Bud Industries NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
266 résultats PRODUCTS

PN-1327-DG

Bud Industries

Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 6.73 x 4.76 x 3.15 Inches - Int ...

  • MANUFACTURER STOCK 80

    Ships 12/1/25


  • 5
    €15.917
  • 25
    €14.427
  • 50
    €13.780
See More

PN-1327-MB

Bud Industries

Plastic Enclosure - Multipurpose - 6.732" L x 4.764" W x 3.150" H (170.99mm x 121.01mm x 80.00mm) - Cover Include ...

  • En Stock: 30

    immediatamente

  • MANUFACTURER STOCK 323

    Ships 12/1/25


  • 1
    €25.825
  • 10
    €21.035
  • 25
    €19.704
See More

PN-1328

Bud Industries

Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.53 x 3.54 x 3.15 Inches - Internal 4.29 x 3.31 ...

  • MANUFACTURER STOCK 383

    Ships 12/1/25


  • 1
    €17.539
  • 10
    €15.645
  • 25
    €15.177
See More

PN-1328-C

Bud Industries

Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.53 x 3.54 x 3.15 Inches - Internal 4.29 x 3.31 ...

  • MANUFACTURER STOCK 778

    Ships 12/1/25


  • 1
    €17.539
  • 10
    €15.645
  • 25
    €15.177
See More

PN-1328-CMB

Bud Industries

Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 4.53 x 3.54 ...

  • MANUFACTURER STOCK 457

    Ships 12/1/25


  • 5
    €15.598
  • 25
    €14.136
  • 50
    €13.499
See More

PN-1328-DGMB

Bud Industries

Plastic Enclosure - Multipurpose - 4.528" L x 3.543" W x 3.150" H (115.01mm x 89.99mm x 80.00mm) - Cover Included ...

  • MANUFACTURER STOCK 258

    Ships 12/1/25


  • 5
    €12.280
  • 25
    €11.136
  • 50
    €10.630
See More

PN-1328-MB

Bud Industries

Poly Carbonate / Light Gray Body and Clear NEMA 4X Enclosures with Mounting Brackets - External 4.53 x 3.54 x 3.1 ...

  • En Stock: 54

    immediatamente

  • MANUFACTURER STOCK 188

    Ships 12/1/25


  • 5
    €13.245
  • 25
    €11.858
  • 50
    €11.792
See More

PN-1329

Bud Industries

Light Gray Polycarbonate Bracket Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.95 Inches - Internal 8.33 x 5 ...

  • En Stock: 6

    immediatamente


  • 1
    €33.643
  • 5
    €28.731
  • 25
    €27.194
See More

PN-1329-AMB

Bud Industries

Plastic Enclosure - Polycarbonate - 8.740" L x 5.750" W x 2.950" H (222.00mm x 146.05mm x 74.93mm) - Polycarbonat ...

  • MANUFACTURER STOCK 86

    Ships 12/1/25


  • 1
    €32.968
  • 5
    €29.416
  • 10
    €28.975
See More

PN-1329-CMB

Bud Industries

Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 8.74 x 5.75 ...

  • En Stock: 14

    immediatamente


  • 1
    €22.901
  • 5
    €22.141
  • 25
    €21.382
See More