help desk software

Bud Industries NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
266 résultats PRODUCTS

NBF-32412

Bud Industries

Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 8.33 x 6.36 x 3.94 Inches - Internal 7. ...

  • En Stock: 8

    immediatamente

  • MANUFACTURER STOCK 52

    Ships 12/5/25


  • 1
    €48.471
  • 5
    €45.526
  • 10
    €44.260
See More

NBF-32422

Bud Industries

Light Gray ABS Wall Mount NEMA Box - External 13.78 x 9.84 x 5.91 Inches - Internal 12.82 x 8.88 x 5.32 Inches

  • En Stock: 10

    immediatamente

  • MANUFACTURER STOCK 86

    Ships 12/5/25


  • 1
    €98.367
  • 5
    €74.582
  • 10
    €69.395
See More

NBF-32426

Bud Industries

Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 15.75 x 11.81 x 6.3 Inches - Internal 1 ...

  • MANUFACTURER STOCK 397

    Ships 12/5/25


  • 1
    €114.893
  • 5
    €106.320
  • 10
    €101.762
See More

PIP-11763-C

Bud Industries

Clear/Light Gray Polycarbonate Bracket Mount Box - External 5.12 x 3.15 x 3.35 Inches - Internal 3.94 x 1.97 x 2. ...

  • 12 WEEKS

  • 5
    €13.506
  • 25
    €12.240
  • 50
    €11.686
See More

PIP-11767

Bud Industries

Gray Polycarbonate Wall Mount NEMA Sheet Metal Box - External 5.12 x 5.12 x 2.36 Inches - Internal 3.94 x 3.94 x ...

  • MANUFACTURER STOCK 294

    Ships 12/5/25


  • 5
    €14.875
  • 25
    €13.487
  • 50
    €12.877
See More

PIP-11774

Bud Industries

Light Gray Polycarbonate Bracket Mount Box - External 7.09 x 7.09 x 4.92 Inches - Internal 5.91 x 5.91 x 4.4 Inch ...

  • Discontinued & Replaced

PIP-11777

Bud Industries

Light Gray Polycarbonate Bracket Mount Box - External 10.04 x 7.09 x 4.92 Inches - Internal 8.86 x 5.91 x 4.4 Inc ...

  • 12 WEEKS

  • 1
    €36.325
  • 5
    €32.301
  • 10
    €31.814
See More
  • En Stock: 219

    immediatamente


  • 28
    €0.5777
  • 252
    €0.5168
  • 500
    €0.5093
See More

PTQ-11059-C

Bud Industries

NEMA 4 X Boxes; Clear Cover; 11.81" x 7.87" x 5.91" (LxWxH); 2.57lb

  • 2 WEEKS

  • 1
    €61.855
  • 5
    €55.195
  • 10
    €53.545
See More

PTQ-11064

Bud Industries

NEMA 4 X Boxes; Grey Cover; 14.96" x 11.02" x 5.12" (LxWxH); 3.49lb

  • En Stock: 14

    immediatamente

  • MANUFACTURER STOCK 1547

    Ships 12/5/25


  • 1
    €77.874
  • 5
    €77.114
  • 10
    €63.909
See More