Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Featuring the NPA Series, Surface-Mount Pressure Sensors, and the NPI-19 Series Digital I2C Pressure Sensor.
Pressure Sensor - Vented Gauge - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to ...
immediatamente
Ships
Pressure Sensor - Absolute - 0 to 1700 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - 200 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 125° ...
Pressure Sensor - Absolute - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - Vented Gauge - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to ...
Pressure Sensor - Absolute - 0 to 700 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to ...
Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - 5 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - 1/8-27 NPT - -40° to 125 ...