help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 4.4KOhm 12A SPST-NO/SPST-NO(24x23.5x27)mm THT Voltage Relay

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 4.4KOhm 12A SPST-NO/SPST-NO(24x23.5x27)mm THT Voltage Relay
Search Keywords: FTRJ2AK048W
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    FCL Components America, Inc. (FCAI)
  • Référence:
    FTR-J2AK048W
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO,SPST-NO
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    4.4 KOhm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 209
Peut être expédié immédiatement
Commande min Quantitè:
15
multiple:
15
30 Weeks Peut expédier 23/11/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
15
€11.90
30
€11.72
60
€11.55
105
€11.24
255
€11.09
510
€11.03
1 005 +
€10.90
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments