Image is representational - see mfr. specs

Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD
Search Keywords: FTRB3GA45Z
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    FCL Components America, Inc. (FCAI)
  • Référence:
    FTR-B3GA4.5Z
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    31.03 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 3,250
Peut être expédié immédiatement
Commande min Quantitè:
50
multiple:
50
17 Weeks Peut expédier 23/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
50
€3.76
100
€3.54
250
€3.47
500
€3.36
1 000
€3.34
2 500
€3.32
5 000
€3.31
7 500 +
€3.29
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!