- Accueil ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- VHBCC-100K-01
VHBCC-100K-01
Fastron
Leaded Inductor - Fixed Choke Coil - 10μH ±10% - Q: 55 - DCR: 0.09 - Isat: 4600mA - Tape&Reel
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Leaded Inductor - Fixed Choke Coil - 10μH ±10% - Q: 55 - DCR: 0.09 - Isat: 4600mA - Tape&Reel
Search Keywords: VHBCC100K01
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fastron
-
Référence:VHBCC-100K-01
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
1200
multiple:
1200
8 Weeks
Peut expédier
1/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1 200
€0.3710
3 600
€0.3501
6 000
€0.3405
8 400
€0.3397
10 800
€0.3314
15 600
€0.3306
25 200
€0.3271
50 400 +
€0.3187
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments