- Accueil ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICC-4R0M-32
MICC-4R0M-32
Fastron
Ferrite Core Leaded Inductor - Fixed Choke Coil - 4.0μH ±20% - Q: 40 - DCR: 0.65 - 0.38A - Ammobox Radial
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Ferrite Core Leaded Inductor - Fixed Choke Coil - 4.0μH ±20% - Q: 40 - DCR: 0.65 - 0.38A - Ammobox Radial
Search Keywords: MICC4R0M32
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fastron
-
Référence:MICC-4R0M-32
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3500
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
3500
multiple:
3500
8 Weeks
Peut expédier
1/7/26
PRICE (EUR)
QTÉ
Prix unitaire
3 500
€0.1636
7 000
€0.1590
10 500
€0.1547
28 000
€0.1486
52 500
€0.1463
101 500 +
€0.1441
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments