Image is representational - see mfr. specs

C5P0304N-RA

Electroswitch

Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - PC Ter ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - PC Terminal
Search Keywords: C5P0304NRA
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Electroswitch
  • Référence:
    C5P0304N-RA
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    4
  • Pole Throw Configuration:
    3P4T
  • Actuator Length:
    14.29 mm
  • Dimension:
    23.37 x 23.37 x 36.32 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    1@125VAC 28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
6 Weeks Peut expédier 17/6/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
25
€12.33
50
€9.25
75
€8.63
100 +
€8.46
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!