Image is representational - see mfr. specs

Thermistor Probe - 6-32 Hex - 10K 1% - Teflon - 150°C Max

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Thermistor Probe - 6-32 Hex - 10K 1% - Teflon - 150°C Max
Search Keywords: ETP10102
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    EI Sensor Technologies
  • Référence:
    ETP10102
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    NTC
  • Mounting:
    Probe
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3977 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +150°C Max
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.3914681%/°C
  • Dimension:
    6.35mm x 6.35mm x 9.5314675mm
  • Supplier Package:
    Hex Head
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
70
multiple:
10
7 Weeks Peut expédier 21/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
70
€5.08
130
€4.97
190
€4.94
250 +
€4.81
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!