- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 745-018-520-201
745-018-520-201
EDAC
Press-fit Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
Press-fit Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 745018520201
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EDAC
-
Référence:745-018-520-201
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
25
multiple:
25
9 Weeks
Peut expédier
3/8/26
PRICE (EUR)
QTÉ
Prix unitaire
25
€3.42
100
€2.24
250
€1.92
500
€1.82
1 000
€1.61
2 500
€1.57
5 000
€1.53
7 500 +
€1.50
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux