- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-018-560-578
395-018-560-578
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boar ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 395018560578
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EDAC
-
Référence:395-018-560-578
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
9 Weeks
Peut expédier
19/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€11.56
25
€10.48
50
€10.01
100
€6.60
250
€5.38
500
€4.65
1 000 +
€4.14
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux