- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 387-050-540-804
387-050-540-804
EDAC
Card Edge Connector - 50 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
Card Edge Connector - 50 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 387050540804
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EDAC
-
Référence:387-050-540-804
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
5
9 Weeks
Peut expédier
3/8/26
PRICE (USD)
QTÉ
Prix unitaire
5
$12.57
25
$11.39
50
$10.88
100
$6.85
250
$4.59
500
$3.55
1 000 +
$3.29
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux