- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 341-084-560-207
341-084-560-207
EDAC
Card Edge Connector - 84 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
Card Edge Connector - 84 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 341084560207
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EDAC
-
Référence:341-084-560-207
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
9 Weeks
Peut expédier
11/8/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€21.36
5
€19.99
10
€19.06
25
€18.50
50
€17.96
100
€11.68
250 +
€9.61
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux