Image is representational - see mfr. specs

W2E200-CH86-70

ebm-papst

AC Fan Axial Ball Bearing 115V 600CFM 62dB

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 600CFM 62dB
Search Keywords: W2E200CH8670
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ebm-papst
  • Référence:
    W2E200-CH86-70
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    EU
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    280mm dia x 89 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    77 W
  • Maximum Airflow:
    600 CFM
  • Noise Level:
    62 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 3
Peut être expédié immédiatement
Quantité minimale de commande pour qté en rupture de stock:
3
10 Weeks Peut expédier 24/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€430.18
3
€429.11
5
€316.87
8
€235.18
10 +
€230.48
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!