- Accueil ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDB-3.15A
GDB-3.15A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Fiche technique ACCESSOIRES Notify Me
Non-Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords: GDB315A
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Eaton Electronics / Bussmann
-
Référence:GDB-3.15A
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Référence:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
multiple:
5
12 Weeks
Peut expédier
31/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€4.30
10
€4.09
20
€3.88
40
€3.68
80 +
€3.51
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux