- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6552.1123
82-6552.1123
EAO
Illuminated pushbutton Ø 22 mm silver contact - Momentary - 240 V @ 3 A - 12 V AC/DC - 1 C - Screw terminal - Round - Aluminiu ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Illuminated pushbutton Ø 22 mm silver contact - Momentary - 240 V @ 3 A - 12 V AC/DC - 1 C - Screw terminal - Round - Aluminium - Blue - Nature
Search Keywords: 8265521123
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-6552.1123
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
28/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€29.06
5
€27.19
10
€25.94
25
€25.16
50
€24.08
100
€23.09
250 +
€22.48
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux