- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6172.1000
82-6172.1000
EAO
Pushbutton Ø 22 mm silver contact - Momentary - 240 V - 1 C - Screw terminal - Round - Stainless steel - Silver
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Pushbutton Ø 22 mm silver contact - Momentary - 240 V - 1 C - Screw terminal - Round - Stainless steel - Silver
Search Keywords: 8261721000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-6172.1000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
30/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€23.87
5
€22.34
10
€21.30
25
€20.67
50
€20.06
100
€18.97
250 +
€18.47
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments