- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6161.2000.B002
82-6161.2000.B002
EAO
Pushbutton Ø 22 mm silver contact - Maintained - 240 V - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - S ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Pushbutton Ø 22 mm silver contact - Maintained - 240 V - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Standby - Silver
Search Keywords: 8261612000B002
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-6161.2000.B002
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
30/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€24.32
5
€22.74
10
€21.69
25
€21.05
50
€20.15
100
€19.32
250 +
€18.80
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux