- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5171.2000
82-5171.2000
EAO
Pushbutton Ø 19 mm silver contact - Maintained - 240 V - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - S ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Pushbutton Ø 19 mm silver contact - Maintained - 240 V - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Silver
Search Keywords: 8251712000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-5171.2000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
8 Weeks
Peut expédier
27/7/26
PRICE (USD)
QTÉ
Prix unitaire
5
$17.58
10
$16.77
25
$16.27
50
$15.80
100
$14.93
250
$14.53
500 +
$14.34
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux