- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5151.2123
82-5151.2123
EAO
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Ro ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Blue - Silver
Search Keywords: 8251512123
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-5151.2123
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
27/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€21.83
5
€20.42
10
€19.48
25
€18.90
50
€18.35
100
€17.34
250 +
€16.88
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux