- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5151.2113.B001
82-5151.2113.B001
EAO
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - R ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red - ON/OFF - Silver
Search Keywords: 8251512113B001
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-5151.2113.B001
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
8 Weeks
Peut expédier
27/7/26
PRICE (USD)
QTÉ
Prix unitaire
1
$29.26
5
$27.37
10
$26.11
25
$25.33
50
$24.24
100
$23.25
250 +
$22.63
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux