- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 704.260.408
704.260.408
EAO
Actuator - 30 mm x 30 mm - 35 mm x 35 mm - Flush - Illuminated - Yellow - Plastic - transparent - Square - Silver - Plastic - ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Actuator - 30 mm x 30 mm - 35 mm x 35 mm - Flush - Illuminated - Yellow - Plastic - transparent - Square - Silver - Plastic - Maintained - Screw terminal
Search Keywords: 704260408
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:704.260.408
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
8 Weeks
Peut expédier
27/7/26
PRICE (USD)
QTÉ
Prix unitaire
1
$39.10
5
$34.89
10
$34.81
25
$32.87
50
$31.07
100
$30.99
250 +
$29.84
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux