- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 704.202.708
704.202.708
EAO
Actuator - 30 mm x 30 mm - 35 mm x 35 mm - Flush - Colourless - Plastic - transparent - Square - Silver - Plastic - Screw term ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Actuator - 30 mm x 30 mm - 35 mm x 35 mm - Flush - Colourless - Plastic - transparent - Square - Silver - Plastic - Screw terminal
Search Keywords: 704202708
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:704.202.708
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
28/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€36.21
5
€32.32
10
€32.23
25
€30.44
50
€28.77
100
€28.70
250 +
€27.63
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux