- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-425.036
51-425.036
EAO
Actuator - 24 mm x 18 mm - Illuminated - Rectangular - Black - Plastic - 1 NO - Momentary - Universal terminal - 2 x 0.5 mm - ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Actuator - 24 mm x 18 mm - Illuminated - Rectangular - Black - Plastic - 1 NO - Momentary - Universal terminal - 2 x 0.5 mm - IP65 - according to DIN EN 60529
Search Keywords: 51425036
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:51-425.036
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
8 Weeks
Peut expédier
27/7/26
PRICE (USD)
QTÉ
Prix unitaire
1
$26.16
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$20.78
250 +
$20.23
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux