Image is representational - see mfr. specs

45-440.1801

EAO

Enclosure - 114 mm x 85 mm x 64 mm - Plastic - Grey

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Enclosure - 114 mm x 85 mm x 64 mm - Plastic - Grey
Search Keywords: 454401801
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    EAO
  • Référence:
    45-440.1801
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908160
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks Peut expédier 27/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€27.65
5
€25.86
10
€24.67
25
€23.93
50
€22.90
100
€21.97
250 +
€21.38
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!