- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-2530.1920.000
45-2530.1920.000
EAO
Actuator - Ø 22.3 mm - Ø 40 mm - Mushroom-head - Non illuminated - Red - Plastic - opaque - Round - Black - Plastic - Maintain ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Actuator - Ø 22.3 mm - Ø 40 mm - Mushroom-head - Non illuminated - Red - Plastic - opaque - Round - Black - Plastic - Maintained - IP66 - IP67 - IP69K - Pull unlock
Search Keywords: 4525301920000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:45-2530.1920.000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
30/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€51.16
5
€45.65
10
€44.29
25
€42.39
50
€40.65
100
€39.57
250 +
€39.04
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments