- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B10M2QE
800SP9B10M2QE
E-Switch
Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Vertical PCB Mount - No Bushing - Epoxy Sealed
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Vertical PCB Mount - No Bushing - Epoxy Sealed
Search Keywords: 800SP9B10M2QE
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:E-Switch
-
Référence:800SP9B10M2QE
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10
12 Weeks
Peut expédier
29/7/26
PRICE (EUR)
QTÉ
Prix unitaire
10
€3.18
50
€2.67
250
€2.48
500
€2.21
1 000
€1.91
2 500
€1.67
5 000
€1.44
7 500 +
€1.43
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments