- Accueil ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-1103-103F
655-1103-103F
Dialight
655 LED PMI 0.500" Flat, Red, Snap-in, 12 VDC, 6" Wire Leads, 18 AWG
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BAG Emballage
Description
+
655 LED PMI 0.500" Flat, Red, Snap-in, 12 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6551103103F
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Dialight
-
Référence:655-1103-103F
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Référence:
25 -
Mounting:Panel
-
Dimension:39 x 169890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Red9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:709894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
2
Peut être expédié immédiatement
You may purchase all in-stock quantity of 2
Stock lot only:
2
Commande min Quantitè:
300
15 Weeks
Peut expédier
18/8/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€2.601
300
€2.365
500
€2.263
1 000
€2.171
2 500
€2.106
5 000
€2.051
7 500 +
€2.023
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments