Image is representational - see mfr. specs

597-5311-407NF

Dialight

597 SMD LED 0805 pkg Green 562nm, 7" Reel

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description +
597 SMD LED 0805 pkg Green 562nm, 7" Reel
Search Keywords: 5975311407NF
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Dialight
  • Référence:
    597-5311-407NF
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
sur commande:
12 000   Peut expédier 9/7/26
Commande min Quantitè:
4000
multiple:
4000
13 Weeks Peut expédier 4/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
4 000
€0.0949
8 000
€0.0869
12 000
€0.0852
28 000
€0.0838
52 000
€0.0836
100 000
€0.0833
152 000 +
€0.0831
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!