help desk software
Image is representational - see mfr. specs

550-1205-003F

Dialight

550 Series 5 mm CBI Y 2 mA R/A Square-Back Tri-Block

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
550 Series 5 mm CBI Y 2 mA R/A Square-Back Tri-Block
Search Keywords: 5501205003F
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Dialight
  • Référence:
    550-1205-003F
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
  • Category:
    Standard LED
  • Dimension:
    18.64 x 10.84 x 5.96 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
102
10 Weeks Peut expédier 2/2/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
102
€2.307
203
€1.744
304
€1.623
405 +
€1.594
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments