- Accueil ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-1433-610
507-4538-1433-610
Dialight
3/8 Bi-Pin NEON Lamp
Fiche technique ACCESSOIRES Notify Me
Non-Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description
+
3/8 Bi-Pin NEON Lamp
Search Keywords: 50745381433610
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Dialight
-
Référence:507-4538-1433-610
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8536610000
-
ECCN:EAR99
-
Référence:
5 -
Voltage Rating:125 V
-
Color:Yellow
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2
10 Weeks
Peut expédier
16/7/26
Possible Replacement
Neon LED Panel Mount Indicators
en stock:
52
Commande min:
25