Image is representational - see mfr. specs

DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm
Search Keywords: PFC0612DEF00
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Delta Thermal / EMI / Solenoids
  • Référence:
    PFC0612DE-F00
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    16.8 W
  • Maximum Airflow:
    67.85 CFM
  • Noise Level:
    61.5 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 600
Peut être expédié immédiatement
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€46.00
25
€29.27
50
€27.53
100
€23.10
150
€19.52
300
€19.42
450
€19.33
600 +
€19.24
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!