Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
Zener Diode - JANTX Level - 4.3V - ±5% - 500mW - 18 Ohms - 2 µA @ 1 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package.