NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, Oil Resistant Fluorosilicone Seal, (2) 610 mm [24 in] Lead Wire Termination (20 Gage) per Mil-W-22759-7, -26 °C to 85 °C [-15 °F to 185 °F] Temperature Range