Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (2) 356 mm [14 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Leads Marked with Circuit and Gage, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range