- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7503K13
7503K13
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7503K13
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Cutler-Hammer / Eaton
-
Référence:7503K13
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Référence:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.57 x 15.87 x 52.8 mm
-
Operating Temperature:-17.8 to 65.6 °C
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
150
Peut être expédié immédiatement
Commande min Quantitè:
5
12 Weeks
Peut expédier
13/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€4.87
50
€4.00
100
€3.84
300
€3.68
500
€3.54
1 000
€3.46
2 500
€3.37
5 000 +
€3.34
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT