help desk software
Image is representational - see mfr. specs

VDRS-60-48

CUI Inc.

AC/DC Power Supply - 1 Output - DIN Rail - 48V@1.25A - 60W

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
BOX Emballage
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - DIN Rail - 48V@1.25A - 60W
Search Keywords: VDRS6048
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    CUI Inc.
  • Référence:
    VDRS-60-48
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grade:
    Commercial
  • Dimensions LxWxH:
    3.9 x 1.57 x 3.54 in
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 162
Peut être expédié immédiatement
Commande min:
8
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
8
€15.804
20
€15.494
35 +
€14.631
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments