Available Replacements
Remplacement recommandé
83161343
83161343

Crouzet Control

en stock: 801

Commande min: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued & Replaced
Emballage
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831612C60
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Crouzet Control
  • Référence:
    831612C6.0
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Button
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.8 N
  • Termination Style:
    Quick Connect
  • Dimension:
    38.5 x 10.3 x 20.55 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
ressources +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!