- Accueil ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 23FD3304A-F
23FD3304A-F
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -4uF (+/-) 10% - 330VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
CARTON Emballage
Certificate of Compliance Guarantee
Description
+
AC Motor Run Capacitor - Oil Filled -4uF (+/-) 10% - 330VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS
Search Keywords: 23FD3304AF
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Cornell Dubilier
-
Référence:23FD3304A-F
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Référence:
42
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
15 Weeks
Peut expédier
18/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€14.69
42
€12.71
84
€12.17
126
€11.67
252
€11.64
504
€10.46
1 008 +
€10.32
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux