Image is representational - see mfr. specs

ELXZ350ELL681MK20S

Chemi-Con

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105A°C Automotive Bulk

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL681MK20S
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Chemi-Con
  • Référence:
    ELXZ350ELL681MK20S
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
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
22 Weeks Peut expédier 28/10/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
50
€1.255
250
€0.755
1 000
€0.596
3 000
€0.577
5 000
€0.576
8 000
€0.574
10 000
€0.573
15 000 +
€0.572
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!