- Accueil ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- RT1-B2-14-630-11-M7
RT1-B2-14-630-11-M7
Carling Technologies
Hydraulic Magnetic Circuit Breaker - 30A - 80 VDC - 1 Pole - DC Medium Delay - Screw Terminal - UL 489A Listed, TUV Certified, ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker - 30A - 80 VDC - 1 Pole - DC Medium Delay - Screw Terminal - UL 489A Listed, TUV Certified, CCC
Search Keywords: RT1B21463011M7
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Carling Technologies
-
Référence:RT1-B2-14-630-11-M7
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Référence:
10
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
12 Weeks
Peut expédier
28/8/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€36.76
5
€32.80
10
€32.72
30
€30.90
50
€29.20
100
€23.37
250 +
€22.75
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux