Image is representational - see mfr. specs

RJR24FW203R

Bourns

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

Non-Compliant
TUBE Emballage
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords: RJR24FW203R
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Bourns
  • Référence:
    RJR24FW203R
  • Unité de mesure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    IE
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Number of Turns:
    25(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 4.83 x 11.55 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
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
10 Weeks Peut expédier 3/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
50
€8.72
100
€6.54
150
€6.10
200 +
€5.98
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!