Image is representational - see mfr. specs

PM124SH-101M-RC

Bourns

Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 300mOhm DCR T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 300mOhm DCR T/R
Search Keywords: PM124SH101MRC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Bourns
  • Référence:
    PM124SH-101M-RC
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    1.25 A
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
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
20 Weeks Peut expédier 23/9/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.642
1 000
€0.596
2 500
€0.555
5 000
€0.554
7 500
€0.541
10 000
€0.539
15 000
€0.527
25 000 +
€0.526
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!