- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-FX-2942GLF
CR0402-FX-2942GLF
Bourns
Thick Film Chip Resistor - 1/16 W - 29.4 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1/16 W - 29.4 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX2942GLF
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bourns
-
Référence:CR0402-FX-2942GLF
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:29.4 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:040211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10000
multiple:
10000
12 Weeks
Peut expédier
29/7/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0018
50 000
€0.0009
100 000
€0.0008
150 000
€0.0008
250 000
€0.0007
500 000
€0.0007
1 000 000 +
€0.0007
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments