- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0201-FW-24R9GLF
CR0201-FW-24R9GLF
Bourns
Thick Film Chip Resistor - 1/20 W - 24.9 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1/20 W - 24.9 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201FW24R9GLF
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bourns
-
Référence:CR0201-FW-24R9GLF
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:24.9 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10000
multiple:
10000
12 Weeks
Peut expédier
25/8/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0028
30 000
€0.0017
50 000
€0.0017
100 000
€0.0014
250 000
€0.0013
500 000
€0.0012
1 000 000 +
€0.0012
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux